유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8541.29.00.95 |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.25(Max) mm |
Package Width | 1.65(Max) mm |
Package Length | 3.05(Max) mm |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SC-59 |
Pin Count | 3 |
Lead Shape | Gull-wing |
Are you looking for a device with a high input electrical resistance? ON Semiconductor brings you their 2SK3557-7-TB-E JFET transistor. Its maximum power dissipation is 200 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This junction field effect transistor has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration.