Rocker Switches
2TP12-8 - Honeywell
Video Transcript
Honeywell
2TP12-8
Switch Rocker
Switch Rocker (ON) ON DPDT Screw Rocker 10A 277VAC 250VDC 372.85VA
Download Datasheet
Symbols and Footprints
Buy Options
Information
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8536.50.90.65
Automotive
No
PPAP
No
Pole Throw Configuration
DPDT
Actuator Style
Rocker
Switch Configuration
(ON) ON
Maximum Current Rating (A)
10@277VAC@(CSA/UL)
Maximum Power Rating (VA)
372.85@(CSA/UL)
Actuator Color
Transparent
Actuator Length (mm)
37.1
Number of Rows
2
Row Spacing (mm)
9.4
Mounting
Panel Mount
Termination Style
Screw
Number of Terminals
6
Terminal Length (mm)
6.35
Terminal Pitch (mm)
9.65
Seal Description
Environmental
Color
Transparent
Body Orientation
Straight
Minimum Operating Temperature (°C)
-54
Maximum Operating Temperature (°C)
71
Body Length (mm)
55.1
Body Depth (mm)
22.6
Body Height (mm)
34.4
Product Weight (g)
63.5
Product Length (mm)
55.1
Product Depth (mm)
22.6
Actuator Depth (mm)
22.1
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 50
Quote
Manufacturer Lead Time:
11 주
Price:
$110.56
50+
$110.56
100+
$106.57
500+
$105.07
1500+
$103.51