Overcurrent Protection
Circuit Breakers
3-1393250-8 - TE Connectivity
Video Transcript
TE Connectivity
3-1393250-8
Circuit Breakers
Circuit Breaker Thermal 1Pole 5A 250VAC/32VDC
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant with Exemption
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
SVHC
Yes
SVHC 기준 초과
Yes
Automotive
No
PPAP
No
Type
Thermal
Number of Poles
1
Voltage Rating
250VAC|32VDC
Current Rating (A)
5
Trip Time
2.2s to 15s
Actuator Type
Push to Reset
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
60
Terminal Design
Quick Connect
Mounting
Snap-In
Number of Terminals
2
EDA / CAD Models
총 재고 수량 : 20,000 부품
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
홍콩
Manufacturer Lead Time:
0 주
Price: