Tensility International 30-01010 Cable Multi-Conductor
Multi-Conductor Cable Foil/Braid Polyvinyl Chloride 2Conductors 26AWG 4.8mm 300V White Polyvinyl Chloride

Multi-Conductor Cable Foil/Braid Polyvinyl Chloride 2Conductors 26AWG 4.8mm 300V White Polyvinyl Chloride
유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8544.49.30.80 |
Automotive | Unknown |
PPAP | Unknown |
Cable Type | Multi-Conductor Cable |
Wire Size (AWG) | 26 |
Number of Conductors | 2 |
Conductor Material | Tinned Copper |
Insulation Color | Black/Red |
Jacket Color | White |
Maximum Outer Diameter (mm) | 4.8 |
Insulation Diameter (mm) | 1.1 |
Maximum Voltage Rating | 300V |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 80 |
Jacket Material | Polyvinyl Chloride |
Shield Type | Foil/Braid |
문의 및 지원
프로그램 및 파트너
주요 제품
제품 카테고리
제조업체
Multi-Conductor Cable Foil/Braid Polyvinyl Chloride 2Conductors 26AWG 4.8mm 300V White Polyvinyl Chloride
유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8544.49.30.80 |
Automotive | Unknown |
PPAP | Unknown |
Cable Type | Multi-Conductor Cable |
Wire Size (AWG) | 26 |
Number of Conductors | 2 |
Conductor Material | Tinned Copper |
Insulation Color | Black/Red |
Jacket Color | White |
Maximum Outer Diameter (mm) | 4.8 |
Insulation Diameter (mm) | 1.1 |
Maximum Voltage Rating | 300V |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 80 |
Jacket Material | Polyvinyl Chloride |
Shield Type | Foil/Braid |
제조업체