METZ CONNECT 31029106 Connector Headers and PCB Receptacles
Conn Shrouded Header HDR 6 POS 5mm Solder RA Thru-Hole

Conn Shrouded Header HDR 6 POS 5mm Solder RA Thru-Hole
์ ๋ฝ ์ฐํฉ RoHS ๋ช ๋ น์ด | Compliant with Exemption |
๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
์นํ๊ฒฝ ๋ฌด์ฐ | Active |
SVHC | Yes |
SVHC ๊ธฐ์ค ์ด๊ณผ | Yes |
Automotive | No |
PPAP | No |
Type | Shrouded Header |
Gender | HDR |
Number of Contacts | 6 |
Number of Rows | 1 |
Termination Method | Solder |
Terminal Pitch (mm) | 5 |
Body Orientation | Right Angle |
Maximum Current Rating (A) | 10 |
Maximum Voltage Rating | 300VAC |
Minimum Operating Temperature (ยฐC) | -40 |
Maximum Operating Temperature (ยฐC) | 105 |
Product Length (mm) | 30 |
Product Depth (mm) | 12.2 |
Product Height (mm) | 8.3 |
A datasheet is only available for this product at this time.
๋ฌธ์ ๋ฐ ์ง์
ํ๋ก๊ทธ๋จ ๋ฐ ํํธ๋
์ฃผ์ ์ ํ
์ ํ ์นดํ ๊ณ ๋ฆฌ
์ ์กฐ์ ์ฒด
์์ง ์์ฅ ๋ฐ ๋ํฅ
Conn Shrouded Header HDR 6 POS 5mm Solder RA Thru-Hole
์ ๋ฝ ์ฐํฉ RoHS ๋ช ๋ น์ด | Compliant with Exemption |
๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
์นํ๊ฒฝ ๋ฌด์ฐ | Active |
SVHC | Yes |
SVHC ๊ธฐ์ค ์ด๊ณผ | Yes |
Automotive | No |
PPAP | No |
Type | Shrouded Header |
Gender | HDR |
Number of Contacts | 6 |
Number of Rows | 1 |
Termination Method | Solder |
Terminal Pitch (mm) | 5 |
Body Orientation | Right Angle |
Maximum Current Rating (A) | 10 |
Maximum Voltage Rating | 300VAC |
Minimum Operating Temperature (ยฐC) | -40 |
Maximum Operating Temperature (ยฐC) | 105 |
Product Length (mm) | 30 |
Product Depth (mm) | 12.2 |
Product Height (mm) | 8.3 |
A datasheet is only available for this product at this time.
๋ฌธ์ ๋ฐ ์ง์
ํ๋ก๊ทธ๋จ ๋ฐ ํํธ๋
์ฃผ์ ์ ํ
์ ํ ์นดํ ๊ณ ๋ฆฌ
์ ์กฐ์ ์ฒด
์์ง ์์ฅ ๋ฐ ๋ํฅ