Honeywell311SM3-H58Switch Snap Action

Switch Snap Action N.O./N.C. SPDT Straight Lever 5A 250VAC 30VDC 0.15N Screw Mount Quick Connect

If you're looking for rapid switching to close your circuit use this 311SM3-H58 snap-action switch from Honeywell. It has a SPDT configuration. This device has a maximum current rating of 5. This snap action switch has a minimum operating temperature of -53 °C and a maximum of 121 °C. The 311SM3-H58 snap action switch has a quick connect termination style. This product is 59.51 mm long, 21.31 mm tall and 6.35 mm deep. The maximum AC voltage rating is 250(CE/CSA/KEMA/UL) VAC and the maximum DC voltage rating is 30 VDC.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Ships from:
    미국
    Manufacturer Lead Time:
    52 주
    • Price: