Conn Shrouded Header HDR 4 POS 5.08mm Solder RA Thru-Hole
미국수출통제분류ECCN 인코딩 | EAR99 |
Type | Shrouded Header |
Gender | HDR |
Number of Contacts | 4 |
Number of Rows | 1 |
Termination Method | Solder |
Terminal Pitch (mm) | 5.08 |
Body Orientation | Right Angle |
Maximum Current Rating (A) | 15/Contact |
Maximum Voltage Rating | 300V |
Product Length (mm) | 21.52 |
Product Depth (mm) | 12 |
Product Height (mm) | 8.4 |
Mounting | Through Hole |
A datasheet is only available for this product at this time.
문의 및 지원
프로그램 및 파트너
주요 제품
제품 카테고리
제조업체
Conn Shrouded Header HDR 4 POS 5.08mm Solder RA Thru-Hole
미국수출통제분류ECCN 인코딩 | EAR99 |
Type | Shrouded Header |
Gender | HDR |
Number of Contacts | 4 |
Number of Rows | 1 |
Termination Method | Solder |
Terminal Pitch (mm) | 5.08 |
Body Orientation | Right Angle |
Maximum Current Rating (A) | 15/Contact |
Maximum Voltage Rating | 300V |
Product Length (mm) | 21.52 |
Product Depth (mm) | 12 |
Product Height (mm) | 8.4 |
Mounting | Through Hole |
A datasheet is only available for this product at this time.
제조업체