Wire and PCB Connector
Connector Headers and PCB Receptacles
316-93-118-61-007000 - Mill-Max
Video Transcript
Mill-Max
316-93-118-61-007000
Connector Headers and PCB Receptacles
Conn Socket Strip SKT 18 POS 2.54mm Solder ST Thru-Hole
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Not Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Unconfirmed
미국 세관 상품 코드
8536.69.40.40
Automotive
No
PPAP
No
Type
Socket Strip
Gender
SKT
Number of Contacts
18
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Current Rating (A)
3
Maximum Voltage Rating
100VAC|150VDC
Insulation Resistance (MOhm)
10000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
100
Product Length (mm)
45.72
Product Depth (mm)
2.54
Product Height (mm)
4.21
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 50
Quote
Manufacturer Lead Time:
2 주
Price:
$15.468
1+
$15.468
100+
$14.657
250+
$13.683
500+
$12.965
1000+
$12.408
2500+
$11.887
5000+
$11.593
10000+
$11.330
25000+
$11.105
50000+
$10.921
100000+
$10.624