유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8536.90.40.00 |
Automotive | No |
PPAP | No |
Type | Ferrules Terminal |
Maximum Operating Temperature (°C) | 105 |
Insulation | Insulated |
Product Weight (g) | 0.514 |
Product Length (mm) | 22 |
Product Depth (mm) | 8.1 |
Color | Brown |
Make a connection with your terminal blocks using the ferrules terminal 3200124 wire terminal from Phoenix Contact. This product is 22 mm long and 8.1 mm.