Cables
Cable Single Conductor
3239-22-1-0500-005-1-TS - CnC Tech, LLC
Video Transcript
CnC Tech, LLC
3239-22-1-0500-005-1-TS
Cable Single Conductor
Hook-up Wire 22AWG 152.4m 1.75mm Tinned Copper 3000V Reel
Download Datasheet
Symbols and Footprints
Buy Options
Information
Parts Sold By Foot
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8544.60.40.00
Automotive
No
PPAP
No
Cable Type
Hook-up Wire
Wire Size (AWG)
22
Factory Cable Length (m)
152.4
Conductor Material
Tinned Copper
Insulation Thickness (mm)
0.55
Maximum Outer Diameter (mm)
1.75
Maximum Voltage Rating
3000V
Minimum Operating Temperature (°C)
-50
Maximum Operating Temperature (°C)
150
Packaging
Reel
Bunch Stranding
17x34
Insulation Color
Blue
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 4000
Quote
Date Code:
1635+
Manufacturer Lead Time:
20 주
Country Of origin:
중국
Price:
$0.1862
3+
$0.1862