Wire and PCB Connector
Connector Headers and PCB Receptacles
324-91-162-41-002000 - Mill-Max
Video Transcript
Mill-Max
324-91-162-41-002000
Connector Headers and PCB Receptacles
Conn Socket Strip SKT 62 POS 2.54mm Wire Wrap ST Top Entry Thru-Hole
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Not Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8536.69.40.40
Automotive
No
PPAP
No
Type
Socket Strip
Gender
SKT
Number of Contacts
62
Number of Rows
1
Termination Method
Wire Wrap
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Current Rating (A)
3
Maximum Voltage Rating
150VDC|100VAC
Insulation Resistance (MOhm)
10000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
1000
Product Weight (g)
N/A
Product Length (mm)
157.48
Product Depth (mm)
2.54
Product Height (mm)
4.9
Tail Length (mm)
16
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 50
Quote
Manufacturer Lead Time:
2 주
Price:
$24.920
1+
$24.920
100+
$24.160
250+
$23.440
500+
$22.880
1000+
$22.469
2500+
$22.082
5000+
$21.754
10000+
$21.461
25000+
$21.052
50000+
$20.823
100000+
$20.626