Bourns3266X-1-503LF

Res Cermet Trimmer 50K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (7.73 X 4.5 X 7.24mm) Pin Thru-Hole Tube

This 3266X-1-503LF potentiometer from Bourns is your solution to resistance calibration in a circuit. This product has a resistance value of 50K Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This part has an operating temperature of -55 to 125 °C. This device utilizes cermet technology. It has a tolerance of 10%. This product is 7.73 mm long, 7.24 mm tall and 4.5 mm deep. The 3266X-1-503LF part has a pin termination style.

400 부품 : 오늘 배송

    Total$1.56Price for 1

    • 오늘 배송

      Ships from:
      미국
      Date Code:
      +
      Manufacturer Lead Time:
      9 주
      • In Stock: 400 부품
      • Price: $1.56