Applied Computing and Embedded Systems
Carrier Cards and Carrier Boards
34105-0000-00-1 - Kontron
Video Transcript
인기 검색어
Kontron
34105-0000-00-1
Carrier Cards and Carrier Boards
COMe Reference Carrier-I Type10 Thin-nanoITX
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Supplier Unconfirmed
미국수출통제분류ECCN 인코딩
4A994
친환경 무연
Active
미국 세관 상품 코드
8471.80.40.00
Automotive
No
PPAP
No
Form Factor
nITX
CompactPCI Support
No
Hot Swap
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
UART
1
I2C
1
SPI
1
SMBus
1
PATA
0
SATA
2
VGA
0
GPIO
4
PS/2
0
USB
10
PCI
0
RS422
0
RS232
1
RS485
0
RS232/422/485
0
Number of Ethernet Ports
2
Ethernet Speed
1000Mbps
Audio Interfaces
1@Line In/1@Line Out/1@S/PDIF
Video In
No
Mic In
Yes
Display Interface
DP++|LVDS
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
미국
Manufacturer Lead Time:
25 주
Price: