유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Unconfirmed |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | Unknown |
PPAP | Unknown |
Type | Axial |
제품 카테고리 | DC Fan |
Voltage Rating (V) | 12 |
Operating Input Voltage Range (V) | 7 to 15 |
Power Rating (W) | 1.3 |
Maximum Airflow (CFM) | 36 |
Noise Level (dB) | 26 |
Bearings | Sleeve |
Shape | Square |
Size (Metric) (mm) | 92 X 92 X 25.4 |
Mounting | Flange Mount |
Protection | Impedance|Polarity |
Maximum Operating Temperature (°C) | 75 |
Product Length (Metric) (mm) | 92 |
Product Depth (Metric) (mm) | 92 |
Product Height (Metric) (mm) | 25.4 |
Special Features | Low Speed |