Honeywell3450R 85170014Thermostats
Phenolic Thermostat Automatic Reset Open on Rise 2-Pin
Compliant | |
EAR99 | |
Obsolete | |
9032.10.00.90 | |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Screw |
PCB changed | 2 |
2 |
Change the temperature in a household to an accurate and desired setting with this 3450R 85170014 thermostat from Honeywell. This device has a maximum current rating of 10 A. This part has a temperature range of 0 °C to 150 °C. The maximum AC voltage rating is 240 VAC.