입/ 출력 커넥터
Connector Audio and Video
3501MCX - Switchcraft
Video Transcript
Switchcraft
3501MCX
Connector Audio and Video
Conn RCA M 2 POS Crimp/Solder ST Cable Mount 2 Terminal 1 Port
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant with Exemption
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8536.69.40.51
SVHC
Yes
SVHC 기준 초과
Yes
Automotive
No
PPAP
No
Type
RCA
Gender
M
Number of Contacts
2
Number of Terminals
2
Number of Ports
1
Termination Method
Crimp|Solder
Body Orientation
Straight
Maximum Current Rating (A)
6
Maximum Voltage Rating
140VDC|250VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Diameter (mm)
9.53
Product Length (mm)
31.75
Contact Material
Copper Alloy
Housing Material
Copper Alloy
Mounting
Cable Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1000
Minimum 1000
Quote
Manufacturer Lead Time:
8 주
Price:
$1.646
1000+
$1.646
5000+
$1.627