구매 최고 구매자
ERNI Electronics354148Connector Backplane
Conn Hard Metric F 110Signal/22Ground POS 2mm Press Fit RA Thru-Hole Tray
Compliant | |
EAR99 | |
LTB | |
Automotive | No |
PPAP | No |
Solder this hard metric 354148 backplane connector from ERNI Electronics directly onto a PCB to more easily link multiple connectors together. This F connector has 132 F contacts. It has a female type gender. Its pitch is 2 mm. It has a right angle body orientation. This is a 5-row connector. This product is 44 mm long, 11.4 mm tall and 21 mm deep. It uses the press fit termination method.