Rubycon Corporation35PFV270M10X10.5Capacitor Aluminum Polymer
Cap Aluminum Polymer Hybrid 270uF 35VDC 20%( 10 X 10.5mm) SMD 0.02 Ohm 2A 4000h 125°C Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
Automotive | Yes |
PPAP | Unknown |
Polymer Hybrid | |
270uF | |
20% | |
35VDC | |
0.02 | |
Ultra Low | |
2000 | |
94.5@2Min | |
4000 | |
Polar | |
Cylindrical | |
Surface Mount | |
2 | |
10 X 10.5 | |
-55 | |
125 | |
10 | |
10.5(Max) |
EDA / CAD Models |