Bourns3683S-1-503L

Res POT 50K Ohm 3% 2W (23.62 X 42.32mm) Solder Lug Panel Mount

Apply this 3683S-1-503L potentiometer from Bourns to infrequently adjust the resistance value for your circuit. This part has a power rating of 2 W. This product has a resistance value of 50K Ohm. Its temperature coefficient is ±100 ppm/°C. This product is 23.62 mm deep. This part has an operating temperature of -25 to 85 °C. The 3683S-1-503L part has a solder lug termination style. It has a tolerance of 3%.

30 부품 : 오늘 배송

    Total$7.96Price for 1

    • 오늘 배송

      Ships from:
      미국
      Date Code:
      1745+
      Manufacturer Lead Time:
      4 주
      Country Of origin:
      멕시코
      • In Stock: 30 부품
      • Price: $7.957