Pomona Electronics3840-50Connector RF
Conn BNC Adapter 0Hz to 0.5GHz 50Ohm ST M Gold
Compliant | |
EAR99 | |
Active | |
8536.69.40.10 | |
Automotive | No |
PPAP | No |
BNC Adapter | |
M | |
Straight | |
PIN | |
Gold | |
0 to 500M | |
50 | |
Standard | |
14.48 | |
36.58 |
Looking for a way to shield your coaxial cable? This bnc adapter 3840-50 RF connector manufactured from Pomona is for you. This connector's body is plated in gold. It has a male type gender. It has a straight body orientation. It has an operating frequency of 0 to 500M Hz. This product is 36.58 mm long with a diameter of 14.48 mm.