유럽 연합 RoHS 명령어 | Supplier Unconfirmed |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Unconfirmed |
Automotive | Unknown |
PPAP | Unknown |
Cable Type | Twisted Pair Cable |
Wire Size (AWG) | 24 |
Number of Conductors | 4 |
Conductor Material | Tin Plated Copper |
Jacket Color | White |
Maximum Outer Diameter (mm) | 5.94 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 200 |
Transfer data at a fast pace with high voltage using this 392404 single conductor cable by Carlisle Interconnect Technologies.