TE Connectivity3EAS1Power Entry Modules
Power Entry Module EMI 50Hz/60Hz 3A 250VAC Faston Panel Mount
Compliant | |
EAR99 | |
Obsolete | |
3EAS1 | |
Automotive | No |
PPAP | No |
This 3EAS1 power line filter from TE Connectivity is a module that filters high frequency noises and harmonic energy from a power supply rail in an electric circuit. This device has a maximum current rating of 3. It has an operating frequency of 50|60 Hz. This power line filter has an operating temperature range of -10 °C to 40 °C. The 3EAS1 power line filter has a faston termination style. This product is 34.29 mm long.