유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Obsolete |
미국 세관 상품 코드 | 8541.49.80.00 |
Automotive | No |
PPAP | No |
Output Type | DC |
Input Type | DC |
Output Device | Transistor |
Number of Channels per Chip | 1 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Maximum Forward Voltage (V) | 1.7 |
Maximum Collector-Emitter Voltage (V) | 30 |
Maximum Current Transfer Ratio (%) | 5 |
Maximum Collector Current (mA) | 30 |
Maximum Collector-Emitter Saturation Voltage (mV) | 300 |
Maximum Power Dissipation (mW) | 200 |
Minimum Forward Voltage (V) | 1 |
Maximum Reverse Voltage (V) | 2 |
Maximum Rise Time (us) | 20 |
Maximum Fall Time (us) | 20 |
Maximum Forward Current (mA) | 40 |
Minimum Current Transfer Ratio (%) | 1 |
Diameter | 5.35(Max) |
Mounting | Through Hole |
Package Height | 5.03(Max) |
PCB changed | 4 |
Standard Package Name | TO |
Supplier Package | TO-72 |
Pin Count | 4 |
Lead Shape | Through Hole |