Switch Slide
4024.0201 - Marquardt Switches
Video Transcript
Marquardt Switches
4024.0201
Switch Slide
Switch Slide ON ON 4PDT Flush Slide 2A 250VAC 10000Cycles Solder Panel Mount
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Unconfirmed
미국 세관 상품 코드
8536.50.90.50
Type
Voltage Selector
Actuator Style
Flush Slide
Pole Throw Configuration
4PDT
Switch Configuration
ON ON
Maximum Current Rating (A)
2@250VAC
Dielectric Strength
500VAC|500VDC
Minimum Insulation Resistance (MOhm)
>100
Maximum Contact Resistance (mOhm)
<100
Electrical Life (Cycles)
10000
Mechanical Life (Cycles)
10000
Actuator Color
Red
Actuator Length (mm)
0
Number of Rows
4
Mounting
Panel Mount
Termination Style
Solder
Number of Terminals
12
Terminal Length (mm)
5.5
Housing Material
Polyamide
Body Orientation
Straight
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
55
Body Length (mm)
41
Body Height (mm)
11.5
Product Length (mm)
41
Product Height (mm)
17
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 200
Quote
Manufacturer Lead Time:
0 주
Price:
$5.757
200+
$5.757
1000+
$5.097
2000+
$4.779
5000+
$4.267