JST Mfg. Co., Ltd. 40FLT-SM2-TB(LF)(SN) Connector FFC-FPC
Conn FPC Connector SKT 40 POS 0.5mm Solder ST SMD T/R

Conn FPC Connector SKT 40 POS 0.5mm Solder ST SMD T/R
유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
Automotive | No |
PPAP | No |
Type | FPC Connector |
Number of Contacts | 40 |
Number of Rows | 1 |
Termination Method | Solder |
Terminal Pitch (mm) | 0.5 |
Body Orientation | Straight |
Contact Gender | SKT |
Maximum Current Rating (A) | 0.5 |
Maximum Voltage Rating | 50VAC|50VDC |
Insulation Resistance (MOhm) | 500 |
Maximum Contact Resistance (mOhm) | 50 |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Product Length (mm) | 21.9 |
Product Depth (mm) | 3.4 |
Product Height (mm) | 4.15 |
Mounting | Surface Mount |
A datasheet is only available for this product at this time.
문의 및 지원
프로그램 및 파트너
주요 제품
제품 카테고리
제조업체
Conn FPC Connector SKT 40 POS 0.5mm Solder ST SMD T/R
유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
Automotive | No |
PPAP | No |
Type | FPC Connector |
Number of Contacts | 40 |
Number of Rows | 1 |
Termination Method | Solder |
Terminal Pitch (mm) | 0.5 |
Body Orientation | Straight |
Contact Gender | SKT |
Maximum Current Rating (A) | 0.5 |
Maximum Voltage Rating | 50VAC|50VDC |
Insulation Resistance (MOhm) | 500 |
Maximum Contact Resistance (mOhm) | 50 |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Product Length (mm) | 21.9 |
Product Depth (mm) | 3.4 |
Product Height (mm) | 4.15 |
Mounting | Surface Mount |
A datasheet is only available for this product at this time.
제조업체