유럽 연합 RoHS 명령어 | Not Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8533.21.00.60 |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | No |
PPAP | No |
Type | Network |
Number of Resistors | 13 |
Resistance Value (Ohm) | 82K |
Tolerance | 2% |
Maximum Voltage Rating (V) | 100 |
Power Rating (W) | 2 |
Power Rating per Resistor (W) | 0.125 (1/8) |
Technology | Thick Film |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Temperature Coefficient (ppm/°C) | ±100 |
Temperature Range @ Derated Power (°C) | 70 to 125 |
Circuit Designator | BUS |
Case Style | Molded |
Termination Style | Pin |
Number of Terminals | 14 |
Terminal Pitch (mm) | 2.54 |
Package Type | DIP |
Package Shape | Rectangular |
Package/Case | DIP |
Product Length (mm) | 19.43 |
Product Depth (mm) | 7.87 |
Product Height (mm) | 4.57 |
Seated Plane Height (mm) | 4.57 |
Mounting | Through Hole |