CONEC Elektronische Bauelemente GmbH 43-01182 Connector Circular
Conn M12 Circular PIN 4 POS Solder ST Thru-Hole 4 Terminal 1 Port

43-01182 CONEC Elektronische Bauelemente GmbH
Conn M12 Circular PIN 4 POS Solder ST Thru-Hole 4 Terminal 1 Port
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8536.69.40.20 |
Automotive | No |
PPAP | No |
Type | M12 Circular |
Gender | RCP |
Mounting | Through Hole |
Body Orientation | Straight |
Number of Ports | 1 |
Number of Contacts | 4 |
Number of Terminals | 4 |
Contact Gender | PIN |
Termination Method | Solder |
Less Contact | No |
Contact Material | Brass |
Contact Plating | Gold Over Nickel |
Shell Material | Brass |
Shell Plating | Nickel |
Housing Color | Black |
Maximum Current Rating (A) | 4 |
Maximum Voltage Rating | 250V |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 80 |
IP Rating | IP67 |
Insulation Resistance (MOhm) | 100 |
Mating Style | Screw Lock |
Mating Cycle (Cycles) | 100 |
Product Length (mm) | 16 |
Product Height (mm) | 22 |
43-01182 CONEC Elektronische Bauelemente GmbH
문의 및 지원
프로그램 및 파트너
주요 제품
제품 카테고리
제조업체
Conn M12 Circular PIN 4 POS Solder ST Thru-Hole 4 Terminal 1 Port
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8536.69.40.20 |
Automotive | No |
PPAP | No |
Type | M12 Circular |
Gender | RCP |
Mounting | Through Hole |
Body Orientation | Straight |
Number of Ports | 1 |
Number of Contacts | 4 |
Number of Terminals | 4 |
Contact Gender | PIN |
Termination Method | Solder |
Less Contact | No |
Contact Material | Brass |
Contact Plating | Gold Over Nickel |
Shell Material | Brass |
Shell Plating | Nickel |
Housing Color | Black |
Maximum Current Rating (A) | 4 |
Maximum Voltage Rating | 250V |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 80 |
IP Rating | IP67 |
Insulation Resistance (MOhm) | 100 |
Mating Style | Screw Lock |
Mating Cycle (Cycles) | 100 |
Product Length (mm) | 16 |
Product Height (mm) | 22 |
제조업체