Texas Instruments430BOOST-SENSE1Sensor Development Boards and Kits

MSP430G2452 Proximity Sensor Development Tool Win OS

  • Dev Kit Description

    The Capacitive Touch BoosterPack (430BOOST-SENSE1) is a plug in board for the MSP430 Value Line LaunchPad development kit (MSP-EXP430G2). This BoosterPack features several capacitive touch elements including a scroll wheel, button and proximity sensor. Also, on- board are 9 LEDs that provide instant feedback as users interact with the capacitive touch elements. In addition, a timer-based UART enables communication to a PC for feedback via GUI or hyperterminal. This BoosterPack also includes a pre-programmed MSP430G2452IN20 Value Line device.

    When paired with the LaunchPad kit, the Capacitive Touch BoosterPack provides a complete hardware and software reference design to enable developers to quickly and easily replace any physical button with a capacitive touch element. This is the simplest, most cost effective solution for adding capacitive touch differentiation in many applications such as consumer electronics, point of sales machines and other devices with a physical button

  • Dev Kit Features

    • Capacitive touch elements including scroll wheel, button and proximity sensor
    • 9 on-board LEDs for instant feedback
    • Timer-based UART communication enables interface to PC
    • Open source graphical user interface (GUI) available
    • Includes a pre-programmed MSP430G2452IN20 with demo application
    • Fully supported by the MSP430 Capacitive Touch Sense Library
  • Kit Includes

    • Capacitive Touch BoosterPack plug in board w/ female headers [Note: Picture shows Capacitive Touch BoosterPack plugged into LaunchPad. LaunchPad is sold separately.]
    • MSP-EXP430G2 LaunchPad kit sold separately
    • MSP430G2452IN20 device that is pre-loaded with demo code
    • Quick Start Guide
  • Dev Kit Additional Information

No Stock Available

Quantity Increments of 1 Minimum 1
  • Ships from:
    미국
    Manufacturer Lead Time:
    99 주
    • Price: