Ohmite43F10KResistor Fixed Single-Through Hole
Res Wirewound 10K Ohm 1% 3W ±20ppm/°C Conformal Silicone Ceramic AXL
EAR99 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
10K | |
1% | |
200 | |
3 | |
Wirewound | |
±20 | |
25 to 275 | |
No | |
No | |
Conformal Silicone Ceramic | |
Axial | |
2 | |
Not Formed | |
Cylindrical | |
5.5 | |
15.1 | |
0.81 | |
38.1 | |
Through Hole |
EDA / CAD Models |