유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8414.59.65.95 |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | Unknown |
PPAP | Unknown |
Type | Axial |
제품 카테고리 | DC Fan |
Voltage Rating (V) | 12 |
Operating Input Voltage Range (V) | 7 to 14 |
Power Rating (W) | 2.5 |
Nominal Speed (r/min) | 2700 |
Maximum Airflow (CFM) | 88.3 |
Noise Level (dB) | 37 |
Bearings | Ball |
Shape | Square |
Size (Metric) (mm) | 119 X 119 X 38 |
Mounting | Flange Mount |
Protection | Locking|Polarity |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 70 |
Product Length (Metric) (mm) | 119 |
Product Depth (Metric) (mm) | 119 |
Product Height (Metric) (mm) | 38 |
Special Features | Low Speed |