30
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
30
신제품
제품
제조사
데이터시트
참조 설계
Verticals and Trends
항공우주 및 방위 산업
친환경 기반시설
의료 및 헬스케어
에너지 저장 시스템
전기차 충전
BOM 도구
집
Categories
Optoelectronics
Indicators
Panel Mount Indicators
44W-NKG12H-CG0 - VCC (Visual Communications Company)
Video Transcript
Reduced Price
VCC (Visual Communications Company)
44W-NKG12H-CG0
Panel Mount Indicators
LED Panel Mount Indicator Uni-Color Green 520nm 10000mcd 2-Pin
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Color
Green
Number of LEDs
1
Peak Wavelength (nm)
520
Intensity
10000mcd
Viewing Angle (°)
15
Indicator Technology
LED
Maximum Forward Voltage (V)
12
Maximum Forward Current (mA)
20
Test Current (mA)
20
High Brightness
Yes
High Power
No
LED Material
AlGaInP
Lens Shape Type
Circular
Mounting Hole Diameter (mm)
6.35
Mounting Orientation
Top Mount
Supplier Color
Green
Wire Lead Size (AWG)
24
Diameter
8.5
Mounting
Panel
Package Length
23.2
PCB changed
2
Pin Count
2
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 100
Quote
Date Code:
1832+
Manufacturer Lead Time:
8 주
Country Of origin:
멕시코
Price:
$9.176
1+
$9.176
500+
$8.399
1000+
$8.241
5000+
$8.119
10000+
$7.994
25000+
$7.865
50000+
$7.730