Ohmite45J2R0Resistor Fixed Single-Through Hole
Res Wirewound 2 Ohm 5% 5W ±50ppm/°C Conformal Silicone Ceramic AXL
EAR99 | |
Unconfirmed | |
8533.21.00.80 | |
Automotive | No |
PPAP | No |
2 | |
5% | |
460 | |
5 | |
Wirewound | |
±50 | |
25 to 275 | |
No | |
No | |
Conformal Silicone Ceramic | |
Axial | |
2 | |
Not Formed | |
Cylindrical | |
8.7 | |
23.8 | |
1.02 | |
38.1 | |
Through Hole |
EDA / CAD Models |