유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8536.50.90.31 |
Automotive | No |
PPAP | No |
Switch Function | Momentary Contact |
Actuator Style | Round Button |
Pole Throw Configuration | DPDT |
Switch Configuration | N.O./N.C. |
Bushing Type | Threaded |
Maximum Current Rating (A) | 0.25@115VAC |
Dielectric Strength | 1000VAC |
Minimum Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | <25 |
Electrical Life (Cycles) | 100000 |
Actuator Color | Black |
Actuator Length (mm) | 9.93 |
Mounting | Panel Mount |
Termination Style | Solder |
Number of Terminals | 6 |
Seal Location | Actuator/Panel/Terminals/N/A |
Seal Description | N/A/O-Ring(Nitrile)/Epoxy/Environmental |
Base Material | Phenolic |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Thread Size | 3/8-32 |
Product Length (mm) | 14.73 |
Product Depth (mm) | 14.73 |
Product Height (mm) | 41.15 |