์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Compliant |
๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
์นํ๊ฒฝ ๋ฌด์ฐ | Active |
๋ฏธ๊ตญ ์ธ๊ด ์ํ ์ฝ๋ | 8414.59.15.00 |
Automotive | Unknown |
PPAP | Unknown |
Type | Axial |
์ ํ ์นดํ
๊ณ ๋ฆฌ | AC Fan |
Voltage Rating (V) | 115 |
Power Rating (W) | 18 |
Nominal Speed (r/min) | 3100 |
Maximum Airflow (CFM) | 105.9 |
Noise Level (dB) | 45 |
Bearings | Sintec-Sleeve |
Shape | Square |
Size (Metric) (mm) | 119 X 119 X 38 |
Mounting | Flange Mount |
Protection | Impedance |
Minimum Operating Temperature (ยฐC) | -10 |
Maximum Operating Temperature (ยฐC) | 60 |
Product Length (Metric) (mm) | 119 |
Product Depth (Metric) (mm) | 119 |
Product Height (Metric) (mm) | 38 |