Fans
Blowers and Fans
4712KL-04W-B50-P00 - MinebeaMistumi – NMB Technologies
Video Transcript
Reduced Price
MinebeaMistumi – NMB Technologies
4712KL-04W-B50-P00
Blowers and Fans
DC Fan Axial Ball Bearing 12V 6V to 13.8V 120CFM 50.5dB 119 X 119 X 32mm
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
제품 카테고리
DC Fan
Voltage Rating (V)
12
Operating Input Voltage Range (V)
6 to 13.8
Line Current (A)
0.85
Power Rating (W)
10.2
Nominal Speed (r/min)
3300
Maximum Airflow (CFM)
120
Maximum Pressure
93Pa
Noise Level (dB)
50.5
Bearings
Ball
Shape
Square
Size (Metric) (mm)
119 X 119 X 32
Mounting
Flange Mount
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Product Length (Metric) (mm)
119
Product Depth (Metric) (mm)
119
Product Height (Metric) (mm)
32
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 30
Quote
Manufacturer Lead Time:
26 주
Price:
$16.24
30+
$16.24
800+
$15.87
1200+
$15.67
2000+
$15.58
2400+
$15.46
5200+
$15.38
10000+
$15.18