유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8536.69.40.40 |
Automotive | No |
PPAP | No |
Type | Micro SD Card |
Gender | HDR |
Number of Contacts | 8 |
Number of Rows | 1 |
Terminal Pitch (mm) | 1.1 |
Termination Method | Solder |
Body Orientation | Right Angle |
Terminal Plating | Tin Over Nickel |
Maximum Current Rating (A) | 0.5/Contact |
Maximum Voltage Rating | 100VDC |
Insulation Resistance (MOhm) | 100 |
Maximum Contact Resistance (mOhm) | 100 |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 85 |
Mating Cycle (Cycles) | 5000 |
Packaging | Tape and Reel |
Product Weight (g) | 0.516 |
Product Length (mm) | 14 |
Product Depth (mm) | 15.2 |
Product Height (mm) | 1.88 |
Mounting | Surface Mount |