Panasonic4TPE470MCLCapacitor Tantalum Polymer
Cap Tant Polymer 470uF 4VDC D3L CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343 0.012 Ohm 105ยฐC T/R
Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
Automotive | No |
PPAP | No |
Polymer | |
470uF | |
20% | |
4VDC | |
0.012 | |
Low | |
3500 | |
188 | |
Polar | |
10 | |
Low ESR | |
No | |
No | |
D3L | |
Molded | |
Flat | |
Surface Mount | |
2 | |
4.5 | |
7.3 X 4.3 X 2.8 | |
7343 | |
85 to 105 | |
-55 | |
105 | |
Tape and Reel | |
7.3 | |
4.3 | |
2.8 |
With this 4TPE470MCL polymer electrolyte from Panasonic you're getting a versatile, low cost capacitor that is perfect for maintaining robust, low impedance power delivery networks. It can withstand a voltage of 4 VDC. It has 2 terminals. This polymer electrolyte has an operating temperature range of -55 ยฐC to 105 ยฐC. This product is 7.3 mm long, 2.8 mm tall and 4.3 mm deep. Its leakage current is 188 ฮผA. Its capacitance value is 470uF.
EDA / CAD Models |