입/ 출력 커넥터
Connector SCSI
5-5175472-5 - TE Connectivity
Video Transcript
TE Connectivity
5-5175472-5
Connector SCSI
Conn SCSI PL 40 POS 2.54mm Solder RA Thru-Hole 40 Terminal 1 Port
Download Datasheet
Symbols and Footprints
Buy Options
Information
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8536.69.40.51
Automotive
No
PPAP
No
Type
SCSI
Gender
PL
Number of Terminals
40
Number of Contacts
40
Number of Ports
1
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Right Angle
Maximum Current Rating (A)
1/Contact
Maximum Voltage Rating
250VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Product Length (mm)
35.33
Product Depth (mm)
17.46
Product Height (mm)
7.5
Contact Material
Phosphor Bronze
Contact Plating
Gold Over Nickel
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1200
Quote
Manufacturer Lead Time:
25 주
Price:
$12.305
1+
$12.305
3000+
$12.182
5000+
$11.084
10000+
$10.192