Wire and PCB Connector
Card Edge Connectors & PCB Edge Connectors
50-36B-10 - Cinch Connectivity Solutions
Video Transcript
Cinch Connectivity Solutions
50-36B-10
Connector Card Edge
Conn Card Edge SKT 36 POS 3.96mm Solder ST Thru-Hole Medical
Download Datasheet
Symbols and Footprints
Buy Options
Information
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Obsolete
미국 세관 상품 코드
EA
Automotive
No
PPAP
No
Type
Card Edge
Gender
SKT
Card Type
Dual Edge
Card Thickness (mm)
1.59
Number of Contacts
36
Number of Rows
2
Termination Method
Solder
Contact Type
Bifurcated Bellows
Terminal Pitch (mm)
3.96
Body Orientation
Straight
Mounting Styles
Mounting Holes
Maximum Current Rating (A)
5
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
6
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
105
Product Length (mm)
92.96
Product Depth (mm)
8.64
Product Height (mm)
11.63
Tail Length (mm)
3.18
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1000
Minimum 1000
Quote
Manufacturer Lead Time:
24 주
Price:
$13.47
1000+
$13.47