유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Obsolete |
Automotive | No |
PPAP | No |
Type | Micro SIM Card |
Gender | M |
Number of Contacts | 12 |
Number of Rows | 2 |
Termination Method | Solder |
Body Orientation | Right Angle |
Terminal Plating | Gold |
Maximum Current Rating (A) | 0.5/Contact |
Maximum Voltage Rating | 10VAC|10VDC |
Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | 150 |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 85 |
Mating Cycle (Cycles) | 2000 |
Packaging | Tape and Reel |
Product Length (mm) | 16.5 |
Product Depth (mm) | 32.06 |
Product Height (mm) | 1.95 |
Mounting | Surface Mount |