Littelfuse 505872J005 Heat Shrink
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Thin Spool

Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Thin Spool
유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
Automotive | No |
PPAP | No |
Type | Tubing |
Style | Straight |
Body Material | Irradiated Modified Polyolefin |
Color | Black |
Shrink Wall Type | Thin |
Inside Diameter Before Shrinking (mm) | 5.21 |
Inside Diameter After Shrinking (mm) | 2.4 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 135 |
Packaging | Spool |
Product Thickness (mm) | 0.51 |
Shrink Ratio | 2:1 |
문의 및 지원
프로그램 및 파트너
주요 제품
제품 카테고리
제조업체
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Thin Spool
유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
Automotive | No |
PPAP | No |
Type | Tubing |
Style | Straight |
Body Material | Irradiated Modified Polyolefin |
Color | Black |
Shrink Wall Type | Thin |
Inside Diameter Before Shrinking (mm) | 5.21 |
Inside Diameter After Shrinking (mm) | 2.4 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 135 |
Packaging | Spool |
Product Thickness (mm) | 0.51 |
Shrink Ratio | 2:1 |
A datasheet is only available for this product at this time.
제조업체