Bolts and Screws
Hex Bolts
50X100HEBBOX - BURNDY
Video Transcript
BURNDY
50X100HEBBOX
Hex Bolts
Hex Bolts Hex-HD 25.4mm-LG 9.25mm-HD Silicon Bronze 1/2-13-THD
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
EA
Automotive
No
PPAP
No
Type
Hex
Material
Silicon Bronze
Head Type
Hex
Thread Size
1/2-13
Thread Length (Metric) (mm)
25.4
Thread Length (Imperial) (in)
1
Body Diameter (Imperial) (in)
1/2
Body Length (Imperial) (in)
1/2
Head Height (Imperial) (in)
0.364
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
미국
Manufacturer Lead Time:
10 주
Price: