Connector Other
Socket Connectors
510-91-145-15-081001 - Mill-Max
Video Transcript
Mill-Max
510-91-145-15-081001
Connector Socket
Conn PGA Socket SKT 145 POS Solder ST Thru-Hole
Download Datasheet
Symbols and Footprints
Buy Options
Information
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8536.69.40.51
Automotive
No
PPAP
No
Type
PGA Socket
Gender
SKT
Number of Contacts
145
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
3
Maximum Voltage Rating
100VAC|150VDC
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Height (mm)
4.19
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 13
Minimum 52
Quote
Ships from:
미국
Manufacturer Lead Time:
2 주
Price: