미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8541.41.00.00 |
Automotive | No |
PPAP | No |
Type | Bi-Color |
제품 카테고리 | Standard LED |
Color | Green/Red |
Number of LEDs | 2 |
LED Material | GaAsP/GaP|GaP |
Lens Shape Type | Circular |
Lens Dimensions (mm) | 3x3x3.43 |
Lens Appearance | Colorless Diffused |
Mounting Orientation | Top Mount |
Intensity | 10mcd|4.7mcd |
Peak Wavelength (nm) | 565/635 |
Viewing Angle (°) | 60 |
Maximum Forward Current (mA) | 30 |
Test Current (mA) | 20 |
Maximum Forward Voltage (V) | 2.8 |
Reverse Voltage (V) | 5 |
Maximum Power Dissipation (mW) | 100 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 100 |
Lead Standoff | No |
Supplier Color | Green/Red |
High Power | No |
High Brightness | No |
Packaging | Bulk |
Diameter | 3.4(Max) |
Mounting | Through Hole |
Package Height | 4.59 |
PCB changed | 2 |
Supplier Package | T-1 |
Pin Count | 2 |
Lead Shape | Through Hole |