미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8541.41.00.00 |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | No |
PPAP | No |
Type | Uni-Color |
제품 카테고리 | Standard LED |
Color | White |
Number of LEDs | 1 |
LED Material | InGaN |
Lens Shape Type | Circular |
Lens Dimensions (mm) | 3x3x3.17 |
Lens Appearance | Water Clear |
Mounting Orientation | Top Mount |
Intensity | 1100mcd |
Viewing Angle (°) | 45 |
Maximum Forward Current (mA) | 30 |
Test Current (mA) | 20 |
Maximum Forward Voltage (V) | 4 |
Reverse Voltage (V) | 5 |
Internal Protection | No |
Maximum Power Dissipation (mW) | 120 |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 80 |
Lead Standoff | No |
Supplier Color | White |
Special Color | White |
High Power | No |
High Brightness | Yes |
Diameter | 9.34 |
Mounting | Through Hole |
Package Height | 4.7(Max) |
PCB changed | 2 |
Supplier Package | T-1 |
Pin Count | 2 |
Lead Shape | Through Hole |