Pomona Electronics5298Connector RF
Conn BNC-Triaxial Adapter 0Hz to 0.5GHz ST F/M Gold
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Triaxial BNC Adapter | |
F/M | |
Straight | |
Gold | |
0 to 500M | |
13.97 | |
34.54 |
By using this triaxial bnc adapter 5298 RF connector from Pomona, you won't have to worry about any problems between connections in your circuit. This connector's body is plated in nickel. It has a straight body orientation. It has an operating frequency of 0 to 500M Hz. This product is 34.54 mm long with a diameter of 13.97 mm.