입/ 출력 커넥터
Connector Power
54-00146 - Tensility International
Video Transcript
Tensility International
54-00146
Connector Power
Conn DC Power RCP 2 POS Solder ST Thru-Hole 3 Terminal 1 Port
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant with Exemption
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8536.69.40.51
SVHC
Yes
SVHC 기준 초과
Yes
Automotive
Unknown
PPAP
Unknown
Type
DC Power
Gender
RCP
Number of Contacts
2
Number of Terminals
3
Number of Ports
1
Termination Method
Solder
Terminal Pitch (mm)
N/A
Body Orientation
Straight
Maximum Current Rating (A)
4.5
Maximum Voltage Rating
48V
Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
50
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Mating Cycle (Cycles)
5000
Housing Color
Black
Product Length (mm)
N/A
Product Depth (mm)
N/A
Product Height (mm)
14
Contact Material
Copper Alloy
Contact Plating
Nickel
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 12000
Quote
Manufacturer Lead Time:
14 주
Price:
$0.4266
12000+
$0.4266
15000+
$0.4226
20000+
$0.4186
24000+
$0.4146
25000+
$0.4106
30000+
$0.4066
40000+
$0.4026
50000+
$0.3986
100000+
$0.3960