유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8541.41.00.00 |
Automotive | No |
PPAP | No |
Type | Bi-Color |
제품 카테고리 | Standard LED |
Color | Green/Red |
Number of LEDs | 2 |
Lens Shape Type | Circular |
Lens Dimensions (mm) | 2.89x2.89x2.54 |
Lens Appearance | Colorless Non Diffused |
Mounting Orientation | Right Angle |
Intensity | 10mcd|4.7mcd |
Peak Wavelength (nm) | 565/635 |
Viewing Angle (°) | 50 |
Maximum Forward Current (mA) | 45 |
Test Current (mA) | 10 |
Maximum Forward Voltage (V) | 2.8 |
Reverse Voltage (V) | 3(Min) |
Internal Protection | No |
Maximum Power Dissipation (mW) | 140 |
Typical Forward Voltage (V) | 2.1/2 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 100 |
Lead Standoff | Yes |
Supplier Color | Green/Red |
Special Color | Green/Red |
High Power | No |
High Brightness | No |
Packaging | Bulk |
Mounting | Through Hole |
Package Height | 7.11 |
Package Width | 4.32 |
Package Length | 8.89 |
PCB changed | 2 |
Pin Count | 2 |
Lead Shape | Through Hole |