Connector Other
Socket Connectors
551-90-100-13-061003 - Mill-Max
Video Transcript
Mill-Max
551-90-100-13-061003
Connector Socket
Conn PGA Socket HDR 100 POS Solder ST Thru-Hole
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Not Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8536.69.40.51
Automotive
No
PPAP
No
Type
PGA Socket
Gender
HDR
Number of Contacts
100
Terminal Pitch (mm)
N/A
Termination Method
Solder
Body Orientation
Straight
Maximum Voltage Rating
150VDC|100VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Length (mm)
N/A
Product Depth (mm)
N/A
Product Height (mm)
9.6
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 50
Quote
Ships from:
미국
Manufacturer Lead Time:
2 주
Price: