유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Voltage Controlled Crystal Oscillator (VCXO) |
Upper Frequency (MHz) | 10 |
Center Frequency (MHz) | 10 |
Output Frequency (MHz) | 10 |
Frequency Aging | ±3ppm/(1st) Year |
Frequency Stability | ±50ppm |
Maximum Symmetry (%) | 55 |
Output Level | LVDS |
Minimum Operating Supply Voltage (V) | 2.97 |
Maximum Operating Supply Voltage (V) | 3.63 |
Typical Operating Supply Voltage (V) | 3.3 |
Tuning Voltage (V) | 0 to 3.63 |
Maximum Supply Current (mA) | 108 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 1.65 |
Package Width | 5 |
Package Length | 7 |
PCB changed | 8 |
Pin Count | 8 |